Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
52610-0671 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

52610-0671

Molex / Waldom

Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Easy-On™ T/R
Search Keywords: 526100671
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52610-0671
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    6
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    12.6 x 4.5 x 5.75 mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3000
8 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
3,000
$0.457
6,000 +
$0.407
Click for Quote
Log in to unlock special pricing