Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
52207-2685 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

52207-2685

Molex / Waldom

Conn FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ T/R
Search Keywords: 522072685
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    52207-2685
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    26
  • Pitch:
    1 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    1/Contact A
  • Dimension:
    32.3 x 7.6 x 2.7 mm
  • Operating Temperature:
    -20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
1,000
$1.93
6,000
$1.87
10,000
$1.71
20,000
$1.57
30,000
$1.44
45,000 +
$1.26
Click for Quote
Log in to unlock special pricing