Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
503566-3700 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

503566-3700

Molex / Waldom

Conn FPC Connector F 37 POS 0.3mm Solder RA SMD Easy-On™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector F 37 POS 0.3mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5035663700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503566-3700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    37
  • Pitch:
    0.3 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    12.75mm x 2.85mm x 0.95mm
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 9/10/24
Backorder
Qty
Unit Price
3,000
$1.04
12,000 +
$1.00
Click for Quote
Log in to unlock special pricing