Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

503182-0832

Molex / Waldom

Conn Micro SD Card 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro SD Card 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R
Search Keywords: 5031820832
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    503182-0832
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Type:
    Micro SD Card
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    N/A
  • Pitch:
    1.1 mm
  • Number of Contacts:
    8
  • Termination Method:
    Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1600
Order Increment:
1600
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1,600
€3.183
3,200
€2.802
6,400 +
€2.709
Click for Quote
Log in to unlock special pricing