Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
502351-0700 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

502351-0700

Molex / Waldom

Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 7 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    502351-0700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,233
Can Ship immediately
Minimum Order:
350
19 Weeks can ship 11/12/24
ADD TO CART
Qty
Unit Price
350
$0.2050
1,700
$0.2030
3,300
$0.1989
6,500
$0.1948
15,000
$0.1918
25,000 +
$0.1816
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5