Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
501951-0450 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

501951-0450

Molex / Waldom

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder ST SMD Easy-Onâ„¢ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder ST SMD Easy-Onâ„¢ T/R
Search Keywords: 5019510450
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501951-0450
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • Type:
    FFC/FPC Connector3551
  • Number of Contacts:
    4
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    503541V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    4.8mm x 4.1mm x 4.343547mm
  • Operating Temperature:
    -40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
16000
Order Increment:
2000
10 Weeks can ship 9/10/24
Backorder
Qty
Unit Price
16,000
€0.4264
32,000
€0.4056
64,000 +
€0.3848
Click for Quote
Log in to unlock special pricing