Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
501912-2190-C by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

501912-2190-C

Molex / Waldom

501912-2190 - Packaged 100 per bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
501912-2190 - Packaged 100 per bag
Search Keywords: 5019122190C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501912-2190-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Type:
    FPC Connector
  • Number of Contacts:
    21
  • Pitch:
    0.6 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.2/Contact A
  • Dimension:
    8.4 x 3.85 x 1.8 mm
  • Operating Temperature:
    -20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
11 Weeks can ship 10/7/24