Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
48248-0201 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

48248-0201

Molex / Waldom

Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Edge Mount PCI Express Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Edge Mount PCI Express Tray
Search Keywords: 482480201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    48248-0201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    PCI Express Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Edge Mount
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    1 mm
  • Number of Contacts:
    98
  • Operating Temperature:
    -55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
8 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
5
€4.222
50
€3.474
100
€3.422
250
€3.245
500
€2.829
1,000
€2.787
2,500
€2.652
5,000 +
€2.558
Click for Quote
Log in to unlock special pricing