Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
38720-6306 by Molex / Waldom
Molex / Waldom

38720-6306

Molex / Waldom

Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 15A/Contact Beau™

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 6 POS 9.52mm Solder ST Thru-Hole 15A/Contact Beau™
Search Keywords: 387206306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    38720-6306
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
Minimum Order:
25
13 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
25
€3.327
150
€3.265
250
€3.203
450
€3.152
800
€3.080
1,000
€2.802
5,000 +
€2.668
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5