Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
22-01-2151-P by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

22-01-2151-P

Molex / Waldom

22-01-2151 - Packaged 10 per bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
22-01-2151 - Packaged 10 per bag
Search Keywords: 22012151P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-01-2151-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2441
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
70
Order Increment:
10
10 Weeks can ship 9/30/24
Packaged Differently
In Stock:
2,441
Minimum Order:
12,000