Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19003-0068

Molex / Waldom

Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal 24-26AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190030068
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19003-0068
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    3.86 mm²
  • Stud Size:
    N/A
  • Wire Size:
    24-26 AWG
  • Color:
    Yellow
  • Operating Temperature:
    -65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
350
24 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
350
$0.2030
1,700
$0.1989
3,500
$0.1948
4,000
$0.1877
5,000
$0.1714
10,000
$0.1550
25,000 +
$0.1408
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5