Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
170382-0001 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

170382-0001

Molex / Waldom

Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP+™ Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conn zSFP+ F 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port zSFP+™ Reel
Search Keywords: 1703820001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    170382-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    zSFP+
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Gender:
    F
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    120,120 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
480
Order Increment:
480
19 Weeks can ship 11/12/24
Backorder
Qty
Unit Price
480
€1.539
960
€1.498
2,880
€1.466
5,280
€1.331
10,080
€1.279
25,440 +
€1.206
Click for Quote
Log in to unlock special pricing