Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
15-06-0240 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

15-06-0240

Molex / Waldom

Conn Housing F 24 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 24 POS 4.2mm Crimp ST Panel Mount Mini-Fit® BMI Bag
Search Keywords: 15060240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-06-0240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
45
13 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
45
€1.654
250
€1.446
500
€1.414
1,000
€1.394
2,500
€1.362
5,000 +
€1.217
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5