Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03-09-1041

Molex / Waldom

Conn Housing RCP 4 POS 5.03mm Crimp ST Panel Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 4 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03091041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    03-09-1041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    ID
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    11/Contact A
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,100
Can Ship immediately
Minimum Order:
350
14 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
350
$0.2050
1,900
$0.1785
4,000
$0.1703
8,300
$0.1612
12,000 +
$0.1550
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5