Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 390080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    39-008-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    IC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
328 can ship
Minimum Order:
250
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
250
$0.1435
2,500
$0.1113
5,000
$0.1062
7,500
$0.1030
25,000
$0.0986
50,000
$0.0958
100,000
$0.0944
150,000 +
$0.0930
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10