Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact F Crimp ST Cable Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact F Crimp ST Cable Mount Bulk
Search Keywords: 379400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    37-940-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Contact Type:
    Stamped Signal
  • Gender:
    F
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
12,291 can ship
Minimum Order:
250
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
250
€0.0979
2,500
€0.0776
5,000
€0.0764
7,500
€0.0744
25,000
€0.0695
50,000
€0.0685
100,000
€0.0675
150,000 +
€0.0664
Click for Quote
Log in to unlock special pricing