Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn 6.4MM Mono Jack F 2 POS ST Cable Mount 2 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn 6.4MM Mono Jack F 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 246801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    24-680-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    194
  • Type:
    6.4MM Mono Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Termination Method:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6 can ship
Minimum Order:
10
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
$2.211
10
$2.010
100
$1.620
250
$1.550
500
$1.500
1,000
$1.420
2,500
$1.380
5,000
$1.360
7,500 +
$1.340
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
25