Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5109308511041001

Mill-Max Manufacturing

Conn PGA Socket SKT 85 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn PGA Socket SKT 85 POS 2.54mm Solder ST Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mill-Max Manufacturing
  • Part No:
    5109308511041001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    PGA Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    85
  • Maximum Voltage Rating:
    150,100 VDC|VAC
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
$78.26
50
$19.73
100
$17.65
250 +
$15.68
Click for Quote
Log in to unlock special pricing