Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Standard Regulator Neg -5V 3.3A 3-Pin(2+Tab) TO-3 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard Regulator Neg -5V 3.3A 3-Pin(2+Tab) TO-3 Tube
Search Keywords: SG7905KJAN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG7905K-JAN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SG7905
  • Maximum Dropout Voltage @ Current:
    2.3@1A V
  • Accuracy:
    N/A
  • Maximum Input Voltage:
    -35 V
  • Line Regulation:
    508360mV
  • Function:
    Standard8385
  • Dimension:
    39.29 x 26.42 x 7.928356mmmm
  • Junction to Case:
    38359°C/W
  • Junction to Ambient:
    358358°C/W
  • Load Regulation:
    1008361mV
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
50 can ship
18 Weeks can ship 3/31/25