Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans MOSFET P-CH Si 220V 0.26A 4-Pin(3+Tab) SOT-89 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET P-CH Si 220V 0.26A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TP2522N8G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TP2522N8-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Family:
    TP2522N8
  • Channel Mode:
    Enhancement
  • Dimension:
    4.6(Max) x 2.6(Max) x 1.6(Max) mm
  • Category:
    Power MOSFET
  • Maximum Drain Source Resistance:
    12000@10V mOhm
  • Material:
    Si
  • Configuration:
    Single Dual Drain
  • Channel Type:
    P
  • Maximum Continuous Drain Current:
    0.26 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
18,000 can ship
MOQ for out of Stock Qty:
500
4 Weeks can ship 8/21/24
ADD TO CART
Qty
Unit Price
500
€1.901
1,000
€1.170
1,500
€0.926
2,000 +
€0.907
Click for Quote
Log in to unlock special pricing