Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC32MZ1024ECM064-I/MR by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC32MZ1024ECM064-I/MR

Microchip Technology

Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC32MZ1024ECM064IMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ1024ECM064-I/MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    5A992.c
  • Operating Temperature:
    -40 to 85 °C
  • ADC Channels:
    24
  • RAM Size:
    512 KB
  • Operating Supply Voltage:
    3.3 V
  • Program Memory Size:
    1 MB
  • Number of Programmable I/Os:
    46
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
22 Weeks can ship 12/3/24
Backorder
Qty
Unit Price
20
$17.72
40
$13.29
60
$12.40
80 +
$12.16
Click for Quote
Log in to unlock special pricing