Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Search Keywords: MIC810SYC3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC810SYC3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Maximum Reset Active Time:
    560 ms
  • Maximum Reset Threshold Voltage:
    3 V
  • Manual Reset:
    No13333
  • Battery Backup Switching:
    No13329
  • Dimension:
    2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    320 mW
  • Family:
    MIC810
  • Chip Enable Signals:
    No13330
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
51,000 can ship
Minimum Order:
3000
Order Increment:
3000
4 Weeks can ship 8/20/24
ADD TO CART
Qty
Unit Price
3,000
€0.2977
6,000
€0.2898
9,000
€0.2855
12,000
€0.2812
15,000
€0.2770
27,000
€0.2728
51,000 +
€0.2687
Click for Quote
Log in to unlock special pricing