Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC5319-2.9YML-TR by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

MIC5319-2.9YML-TR

Microchip Technology

LDO Regulator Pos 2.9V 0.5A 6-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.9V 0.5A 6-Pin DFN EP T/R
Search Keywords: MIC531929YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5319-2.9YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Junction to Case:
    458359°C/W
  • Junction to Ambient:
    938358°C/W
  • Dimension:
    2 x 2 x 0.858356mm(Max)mm
  • Maximum Dropout Voltage @ Current:
    0.04@50mA,0.4@500mA V
  • Maximum Input Voltage:
    5.5 V
  • Function:
    LDO8385
  • Line Regulation:
    0.048360%/V(Typ)
  • Family:
    MIC5319
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.18361%(Typ)
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
26 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
1,250
$4.64
2,500
$2.45
3,750
$1.69
5,000 +
$1.65
Click for Quote
Log in to unlock special pricing