Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC5157YM by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

LDO Cntrlr REG Fixed 3.3V/5V/12V 14-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Cntrlr REG Fixed 3.3V/5V/12V 14-Pin SOIC N Tube
Search Keywords: MIC5157YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5157YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC5157
  • Maximum Supply Current:
    10 mA
  • Output Type:
    Fixed
  • Maximum Output Current:
    N/A
  • Input Voltage:
    N/A
  • Dimension:
    8.64 x 3.9 x 1.48 mm
  • Operation Mode:
    Linear
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
54
Order Increment:
54
22 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
54
$2.82
108
$2.78
270
$2.67
540
$2.53
1,026
$2.49
2,538
$2.45
5,022 +
$2.42
Click for Quote
Log in to unlock special pricing