Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC5156-3.3YN by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

LDO Cntrlr REG Fixed 3.3V 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Cntrlr REG Fixed 3.3V 8-Pin PDIP Tube
Search Keywords: MIC515633YN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5156-3.3YN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    MIC5156
  • Output Type:
    Fixed
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Through Hole
  • Maximum Output Current:
    N/A
  • Input Voltage:
    N/A
  • Operation Mode:
    Linear
  • Maximum Supply Current:
    10 mA
  • Dimension:
    9.53 x 6.35 x 3.81(Max) mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
21 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
50
€2.850
100
€2.777
250
€2.662
500
€2.590
1,000
€2.486
2,500
€2.454
5,000
€2.413
7,500 +
€2.382
Click for Quote
Log in to unlock special pricing