Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC49150-1.5YMM

Microchip Technology

LDO Regulator Pos 1.5V 1.5A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.5V 1.5A 8-Pin MSOP Tube
Search Keywords: MIC4915015YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC49150-1.5YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Junction to Ambient:
    808358°C/W
  • Maximum Input Voltage:
    6.5 V
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Accuracy:
    ±1 %
  • Function:
    LDO8385
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.2@750mA,0.4@1.5A V
  • Family:
    MIC49150
  • Load Regulation:
    18361%
  • Line Regulation:
    0.018360%/V(Typ)
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
7 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
10
$2.82
50
$2.66
300
$2.44
500
$2.41
1,000
$2.32
2,500
$2.28
5,000
$2.25
7,500 +
$2.22
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
625