Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC2563A-0YSM by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PCMCIA/CardBus Power Controller - 800mW - Serial Interface - 28-Pin SSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
PCMCIA/CardBus Power Controller - 800mW - Serial Interface - 28-Pin SSOP - Tube
Search Keywords: MIC2563A0YSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2563A-0YSM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Category:
    PCMCIA/Card Bus Power Controller
  • Interface Type:
    Serial
  • Family:
    MIC2563A
  • Maximum Power Dissipation:
    800 mW
  • Maximum Operating Supply Voltage:
    7.5 V
  • Dimension:
    10.2 x 5.3 x 1.73 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
47
Order Increment:
47
7 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
47
$3.06
94
$2.89
282
$2.77
517
$2.66
1,034
$2.62
2,538
$2.52
5,029
$2.48
7,520 +
$2.45
Click for Quote
Log in to unlock special pricing