Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC2214-GMYML-TR by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

MIC2214-GMYML-TR

Microchip Technology

LDO Regulator Pos 1.8V2.8V 0.15A/0.3A 10-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V2.8V 0.15A/0.3A 10-Pin DFN EP T/R
Search Keywords: MIC2214GMYMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2214-GMYML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Maximum Dropout Voltage @ Current:
    0.19@150mA,0.34@300mA V
  • Line Regulation:
    0.38360%/V
  • Function:
    LDO8385
  • Maximum Input Voltage:
    5.5 V
  • Junction to Ambient:
    608358°C/W
  • Junction to Case:
    N/A
  • Dimension:
    3 x 3 x 0.858356mm(Max)mm
  • Load Regulation:
    1.58361%
  • Family:
    MIC2214
  • Accuracy:
    ±1 %
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
22 Weeks can ship 12/5/24
Backorder
Qty
Unit Price
1,250
€4.233
2,500
€2.236
3,750
€1.539
5,000 +
€1.508
Click for Quote
Log in to unlock special pricing