Fairview Microwave is a leading supplier of high-quality RF and microwave components including adapters, connectors, amplifiers, attenuators, coaxial cables, waveguide, terminations and more. Fairview boasts thousands of in-stock RF products and holds an extensive component inventory to build thousands of custom cables that can be delivered in days, not weeks or months like other suppliers
Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4148UR-1/TR
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Bipolar (BJT) Transistor - NPN - 1 mA Collector (Ic) - 80 V Collector Emitter Breakdown - ...
SPARE WIRE CAP,RED .080-.115 INS., MOIS.
SPARE WIRE CAP,BLU .120-.145 INS., MOIS.
Schottky Diode - 50V - 33mA - 410 mV @ 1 mA Forward (Vf) (Max) @ If - Small Signal =< 200m...
Diode - JANTXV Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recove...