Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DSC1123BL2-125.0000

Microchip Technology

Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD Tube
Search Keywords: DSC1123BL21250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123BL2-125.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Family:
    N/A
  • Frequency Stability:
    ±25 ppm
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 105 °C
  • Minimum Operating Supply Voltage:
    2.25 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    52 %
  • Load Capacitance:
    N/A
  • Maximum Operating Supply Voltage:
    3.63 V
  • Dimension:
    5 x 3.28798mmmm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in
Minimum Order:
72
Order Increment:
72
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
72
$2.32
144
$2.23
288
$2.20
504
$2.17
1,008
$2.11
2,520
$2.08
5,040
$2.04
7,560 +
$2.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5