Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ATMEGA2561-16AU by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

ATMEGA2561-16AU

Microchip Technology

MCU - 8-bit AVR RISC - 256KB Flash - 5V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 256KB Flash - 5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA256116AU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA2561-16AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Program Memory Size:
    256 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    8 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    54
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 877
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
5
€16.037
25
€14.487
90
€13.062
180
€12.990
270
€12.927
540
€12.865
1,080 +
€12.802
Click for Quote
Log in to unlock special pricing