Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT90CAN64-16AUR

Microchip Technology

MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: AT90CAN6416AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT90CAN64-16AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • RAM Size:
    4 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    53
  • ADC Resolution:
    10 bit
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,068
Can Ship immediately
Manufacturer Stock:
3,000 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
7 Weeks can ship 9/16/24
ADD TO CART
Qty
Unit Price
5
€7.591
50
€6.922
100
€6.551
250
€6.489
500
€6.417
750
€6.355
1,000 +
€6.293
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5