Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3205100112 by Standex Electronics
Image is representational - see mfr. specs
Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP w/Diode

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP w/Diode
Search Keywords: 3205100112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    3205100112
  • Alias/AKA:
    DIP05-1A72-12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    1 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order:
10
12 Weeks can ship 10/10/24
ADD TO CART
Qty
Unit Price
10
$3.49
50
$3.04
300
$2.65
500
$2.14
1,000
$2.05
2,500
$1.86
5,000
$1.82
7,500 +
$1.75
Click for Quote
Log in to unlock special pricing