Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Sensor, 1 Form C, SPDT-Changeover, SIL AT 1520 (22.32mm Long), PCB Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Reed Sensor, 1 Form C, SPDT-Changeover, SIL AT 1520 (22.32mm Long), PCB Mount
Search Keywords: 2206080007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2206080007
  • Alias/AKA:
    MK06-8-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    IN
  • ECCN:
    EAR99
  • Type:
    Magnetic
  • Sensing Distance:
    N/A
  • Mounting:
    Through Hole
  • Output Type:
    N/A
  • Dimension:
    22.32 x 3.3 x 4.2 mm
  • Operating Temperature:
    -20 to 85 °C
  • Switching Mode:
    NC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
5
16 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
5
$5.82
50
$4.76
100
$4.55
250
$4.36
500
$4.19
1,000
$4.08
2,500
$4.02
5,000 +
$3.93
Click for Quote
Log in to unlock special pricing