Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SD-1000H-12

MEAN WELL

Module DC-DC 96VIN 1-OUT 12V 60A 720W 13-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 96VIN 1-OUT 12V 60A 720W 13-Pin
Search Keywords: SD1000H12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    SD-1000H-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Dimension:
    295 x 127 x 41 mm
  • Input Voltage:
    72 to 144 V
  • Family:
    SD-1000
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
14 can ship
16 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$292.60
5
$278.70
10
$266.40
20 +
$258.70
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5