Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

GSM06E12-P1J

Mean Well USA

AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1.0A - EU Input Blades - Medical - Lvl V

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 6V @ 1.0A - EU Input Blades - Medical - Lvl V
Search Keywords: GSM06E12P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    GSM06E12-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    6 W
  • Output Voltage:
    12 VDC
  • Output Current:
    0.5 A
  • Ripple & Noise:
    100 mV
  • Grade:
    Medical
  • MOPP:
    2X
  • DOE Efficiency Level:
    V
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CE, GS, TUV
  • Efficiency:
    77(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.1 x 5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.83m (72.1in)
  • AC Input Voltage:
    85 to 264
  • Minimum AC Input Voltage:
    85
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    0.50 %
  • Load Regulation:
    3.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 50 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    5656Vdc
  • Input Connector Type:
    EU Blades
  • Dimensions L x W x H:
    66.0 x 32.0 x 62.5 mm
  • Dimensions L x W x H(in):
    2.60 x 1.26 x 2.46 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
16 Weeks can ship 11/11/24
Backorder
Qty
Unit Price
1
$12.25
10
$11.63
20
$11.05
50 +
$10.39
Click for Quote
Log in to unlock special pricing