Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELP-75-3.3

Mean Well USA

AC/DC Power Supply - 1 Output - 3.3V@15A - 49.5W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - 3.3V@15A - 49.5W
Search Keywords: ELP7533
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well Usa
  • Part No:
    ELP-75-3.3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    3.3 V
  • Maximum Output Current:
    15 A
  • Maximum Output Power:
    49.5 W
  • Input Connector Type:
    JST RCY
  • Dimension:
    175 x 60 x 27mm
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AC-DC Power Supply - 75W - 3.3 VDC Output - 90 to 264 VAC Input - PFC Function - Includes Cover and L Bracket
In Stock:
8
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5