Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 600V Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 600V Screw Mount
Search Keywords: RF30A3B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    RF30A3B
  • Alias/AKA:
    4101846
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    Screw Mount
  • Termination Type:
    N/A
  • Current Rating:
    30 A
  • Voltage Rating:
    600 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€73.614
5
€66.167
10
€64.324
25
€35.710
50
€33.897
100
€33.393
250 +
€32.661
Click for Quote
Log in to unlock special pricing