Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 600V Screw DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords: 6SC30A1IC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    6SC30A1IC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Fuse Holder
  • Mounting:
    DIN Rail
  • Termination Type:
    Screw
  • Current Rating:
    30 A
  • Voltage Rating:
    600 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$30.02
5
$27.42
10
$27.15
25
$27.02
50
$26.89
100
$25.52
250 +
$24.44
Click for Quote
Log in to unlock special pricing
Older Equivalent
6SC30A1IB
6SC30A1IB
VIEW PRODUCT
Fuse Holder 30A 600V Quick Connect DIN Rail