Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 672RZ16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    672-RZ-16
  • Alias/AKA:
    0645516
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    16
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-14 AWG
  • Operating Temperature:
    125(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
5
€26.358
25
€21.270
50
€20.816
100
€20.384
250
€20.281
500
€20.178
1,000 +
€20.085
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5