Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
604-GP-06PSB by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 12 POS 22.2mm Screw Panel Mount 70A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 12 POS 22.2mm Screw Panel Mount 70A
Search Keywords: 604GP06PSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    604-GP-06PSB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    22.2 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    70 A
  • Wire Size:
    4-12 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
6 Weeks can ship 8/13/24
ADD TO CART
Qty
Unit Price
1
$58.61
5
$40.96
24
$36.67
48
$35.56
72
$35.20
120
$34.72
264 +
$32.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5