Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
601-GP-2102-10 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Terminal Block - Heavy Duty Double Row - Open Back - 10 Pole - 20A - 300V AC/DC (Classes B/C) - Stud.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Heavy Duty Double Row - Open Back - 10 Pole - 20A - 300V AC/DC (Classes B/C) - Stud.
Search Keywords: 601GP210210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    601-GP-2102-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
6 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$91.41
5
$84.38
10
$81.86
25
$78.33
50
$75.09
100
$73.96
250 +
$72.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5