Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
601-GP-2102-04 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Search Keywords: 601GP210204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    601-GP-2102-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
6 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
$171.46
10
$67.18
25 +
$26.88
Click for Quote
Log in to unlock special pricing