Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
600RJ-13 by Marathon Special Products
Marathon Special Products

Conn Jumper 13 POS 9.5mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper 13 POS 9.5mm ST
Search Keywords: 600RJ13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600RJ-13
  • Alias/AKA:
    9202378
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Jumper
  • Pitch:
    9.5 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
6 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
25
€15.203
50
€11.402
75
€10.640
100 +
€10.434
Click for Quote
Log in to unlock special pricing