Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Jumper 2 POS 9.65mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper 2 POS 9.65mm ST
Search Keywords: 600J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    600J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    US
  • Type:
    Jumper
  • Pitch:
    9.65 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,172
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
100
$0.3075
1,000
$0.2386
2,500
$0.2276
5,000
$0.2208
7,500
$0.2112
25,000
$0.2053
50,000 +
$0.2023
Click for Quote
Log in to unlock special pricing
Possible Replacement
In Stock:
8
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5