Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block 18 POS 14.3mm Screw Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 18 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB09F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    39TB09F
  • Alias/AKA:
    0804010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.3 mm
  • Number of Circuits:
    9
  • Maximum Current Rating:
    30 A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
21 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
1
€177.397
3
€174.740
5
€172.113
10 +
€169.538
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5