Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
37TB06F by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.
Search Keywords: 37TB06F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    37TB06F
  • Alias/AKA:
    0802010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
On Order:
100   can ship 10/28/24
20 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$37.73
5
$36.42
10
$36.06
25
$35.88
50
$35.70
100
$35.52
250 +
$35.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5