Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
320HS by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Barrier Strip 40 POS 10.7mm Solder Panel Mount 30A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 40 POS 10.7mm Solder Panel Mount 30A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    320HS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    10.7 mm
  • Number of Circuits:
    20
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-16 AWG
  • Operating Temperature:
    150(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1
$140.47
5
$48.47
10
$46.05
25 +
$28.79
Click for Quote
Log in to unlock special pricing