Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power Splicer Blocks 6 POS 38.9mm Screw ST Cable Mount 255A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Splicer Blocks 6 POS 38.9mm Screw ST Cable Mount 255A
Search Keywords: 1433123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1433123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Splicer Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    38.9 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    255 A
  • Wire Size:
    N/A
  • Operating Temperature:
    150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 11/18/24
17 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$180.25
3
$177.60
5
$176.71
10
$175.83
25 +
$174.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5