Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1432553 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Power Distribution Blocks 2 POS 38.9mm Screw Cable Mount 335A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Blocks 2 POS 38.9mm Screw Cable Mount 335A
Search Keywords: 1432553
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1432553
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Distribution Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    38.9 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    335 A
  • Wire Size:
    (6.7/0)-6 AWG
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
1
€190.674
3
€187.810
5
€184.998
10
€182.228
25 +
€123.476
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5